Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21EBA2ABCopy
Newark Part No.38B2610
Product RangeAML21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $63.220 |
Price for:Each
Minimum: 100
Multiple: 100
$6,322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21EBA2ABCopy
Newark Part No.38B2610
Product RangeAML21 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML21 Series
Contact ConfigurationSPDT
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 29mm
Product Range
AML21 Series
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage AC Nom
125V
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
