Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AML21EBA2AACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 23F4334 |
| Product Range | AML21 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.780 |
| 5+ | $60.630 |
| 10+ | $60.480 |
| 25+ | $60.330 |
| 50+ | $60.170 |
| 100+ | $60.020 |
| 10000+ | $59.870 |
Price for:Each
Minimum: 1
Multiple: 1
$60.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AML21EBA2AACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 23F4334 |
| Product Range | AML21 Series |
| Technical Datasheet | |
| Product Range | AML21 Series |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | - |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Contact Voltage DC Nom | 24V |
| Pushbutton Actuator Style | Rectangular |
| Contact Current Max | 2A |
| Actuator / Cap Colour | - |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 24V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | 19.1mm x 29mm |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The AML21EBA2AA is a single-pole double-throw (SPDT) Pushbutton Switch with a standard bezel and momentary action contacts. This MICRO SWITCH™ AML21 series unlighted rectangular head electronic control pushbutton supports snap in panel mount. The AML51 button can be used with this pushbutton.
- Compact size
- Expected 50000 operations of mechanical life
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Medical, Automation & Process Control
Notes
Button cap for MICRO SWITCH™ AML pushbutton is sold separately.
Technical Specifications
| Product Range | AML21 Series |
|---|---|
| Panel Cutout Diameter | - |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Rectangular |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (07-Jul-2017) |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Voltage DC Nom | 24V |
| Contact Current Max | 2A |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 2A |
| IP Rating | - |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | 19.1mm x 29mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
