Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AML21CBA2ADCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 23F4414 |
| Product Range | AML21 Series |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $87.360 |
| 5+ | $81.350 |
| 10+ | $75.330 |
| 25+ | $71.000 |
| 50+ | $69.580 |
| 100+ | $68.160 |
| 10000+ | $66.740 |
Price for:Each
Minimum: 1
Multiple: 1
$87.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AML21CBA2ADCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 23F4414 |
| Product Range | AML21 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | AML21 Series |
| Panel Cutout Diameter | - |
| Contact Configuration | DPDT |
| Contact Current Max | 2A |
| Switch Operation | On-Off |
| Pushbutton Actuator Style | Square |
| Actuator / Cap Colour | - |
| Contact Current AC Max | 3A |
| Contact Voltage DC Nom | 24V |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 24V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | - |
| Panel Cutout (H x W) | 19.1mm x 19.1mm |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The AML21CBA2AD is a double-pole double-throw MICRO SWITCH™ electronic control Pushbutton Switch with solder or quick-connect terminals, 2-pole momentary action, snap-in panel mounting, silver contact and black bezel color.
- Square-1 lamp circuit housing type
- Lamp circuit independent of switch circuit
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | - |
| Contact Current Max | 2A |
| Pushbutton Actuator Style | Square |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | - |
| SVHC | No SVHC (07-Jul-2017) |
| Product Range | AML21 Series |
|---|---|
| Contact Configuration | DPDT |
| Switch Operation | On-Off |
| Actuator / Cap Colour | - |
| Contact Voltage DC Nom | 24V |
| Contact Current DC Max | 2A |
| IP Rating | - |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | 19.1mm x 19.1mm |
Technical Docs (1)
Alternatives for AML21CBA2AD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
