Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAL311AN 4ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27M1580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,364.140 |
| 5+ | $3,206.750 |
| 10+ | $3,108.390 |
| 25+ | $2,990.350 |
| 50+ | $2,931.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,364.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Load Capacity
250g
Cell Output mV / V
20
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
5VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
