Print Page
AE633QD,B1,B2,B3,S14
Signal Conditioner Unit, Model SC, 1 Channel, Transducer Input, Current Output100 to 230 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAE633QD,B1,B2,B3,S14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75X1416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,475.640 |
| 5+ | $8,306.130 |
| 10+ | $8,136.610 |
| 25+ | $7,967.100 |
| 50+ | $7,797.590 |
| 10000+ | $7,628.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8,475.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAE633QD,B1,B2,B3,S14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75X1416
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Output Current20mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
1Channels
Supply Voltage Min
100VAC
Output Current
20mA
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
