Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABPMANV030PGAA5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23AJ5326
Product RangeABP Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.390 |
| 5+ | $58.110 |
| 10+ | $49.370 |
| 25+ | $45.000 |
| 50+ | $42.090 |
| 100+ | $39.760 |
| 10000+ | $38.960 |
Price for:Each
Minimum: 1
Multiple: 1
$65.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPMANV030PGAA5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23AJ5326
Product RangeABP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max30psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Port StyleSingle Axial Barbed
Supply Current2.7mA
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
30psi
Supply Voltage Max
5.25VDC
Supply Current
2.7mA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75VDC
Port Style
Single Axial Barbed
Sensor Case / Package
-
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
