
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ABPMAND001PG2A3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52Y1373 |
| Product Range | ABP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
| 5+ | $35.850 |
| 10+ | $33.690 |
| 25+ | $31.560 |
| 50+ | $29.910 |
| 100+ | $28.630 |
| 10000+ | $27.230 |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ABPMAND001PG2A3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52Y1373 |
| Product Range | ABP Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 1psi |
| Supply Voltage Min | 3VDC |
| Supply Voltage Max | 3.6VDC |
| Sensor Case / Package | - |
| No. of Pins | 6Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 0.25% |
| Pressure Port Type | Single Axial Barbed |
| Sensor Mounting | Surface Mount |
| Output Interface | I2C |
| Media Type | Dry Gas |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | ABP Series |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The ABPMAND001PG2A3 is a 0 to 1psi 3.3VDC single axial barbed port piezo-resistive silicon Pressure Sensor offering a ratio-metric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The device is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analog. This sensor measures gage and differential pressures. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
- Dry gases only, diagnostics on
- I²C, address 0 x 28 analog output
- 10 to 90% of Vsupply, 2¹⁴ counts no temperature output, no sleep mode
- Proprietary Honeywell technology
- ±0.25%FSS Industry-leading long-term stability
- ±1.5%FSS Total error band (TEB)
- Industry-leading flexibility
- Energy efficient
Applications
Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Max | 1psi |
| Supply Voltage Max | 3.6VDC |
| No. of Pins | 6Pins |
| Accuracy | ± 0.25% |
| Sensor Mounting | Surface Mount |
| Media Type | Dry Gas |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Operating Pressure Min | 0psi |
|---|---|
| Supply Voltage Min | 3VDC |
| Sensor Case / Package | - |
| Sensor Output Type | Digital |
| Pressure Port Type | Single Axial Barbed |
| Output Interface | I2C |
| Operating Temperature Min | -40°C |
| Product Range | ABP Series |
| SVHC | No SVHC (07-Jul-2017) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
