Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.580 |
| 5+ | $40.120 |
| 10+ | $37.290 |
| 25+ | $33.850 |
| 50+ | $31.460 |
| 100+ | $30.000 |
Product Information
Product Overview
ABPDANV150PGSA3 is an ABP series piezoresistive silicon pressure sensor. It offers a radiometric digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include nonlinearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 2KHz for digital. It is designed and manufactured according to ISO 9001 standards. Application includes medical, industrial, commercial.
- Single axial barbed port
- Differential pressure range from 0 psi to 150psi, SPI output type
- 2 counts (digital) no temperature output, no sleep mode transfer function
- 3.3VDC supply voltage
- Industry-leading long-term stability is ±0.25 %FSS, as small as 8mm × 7mm
- Meets IPC/JEDEC J-STD-020E moisture sensitivity level 2 requirements
- Enhanced accuracy helps the design engineer fully understand the error in measurement
- Power consumption when utilizing sleep mode option allows for use in battery-powered applications
- DIP (dual inline pin) package, operating temperature range from -40 to 85°C
Technical Specifications
Gauge
150psi
3.6V
6Pins
± 0.25%
Through Hole
Water, Saline
85°C
-
No SVHC (07-Jul-2017)
0psi
3V
DIP
Digital
Single Axial Barbed
SPI
-40°C
ABP Series
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate