Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2LANT001PG2A3XXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AJ3207
Product RangeABP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
| 5+ | $32.680 |
| 10+ | $29.150 |
| 25+ | $26.540 |
| 50+ | $25.100 |
| 100+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2LANT001PG2A3XXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AJ3207
Product RangeABP2 Series
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1psi
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleSingle Axial Barbed
Supply Current0.0338µA
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
1psi
Supply Voltage Max
3.6VDC
Supply Current
0.0338µA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
3VDC
Port Style
Single Axial Barbed
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Alternatives for ABP2LANT001PG2A3XX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
