New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Board Mount Pressure Sensors
                                                                                                    Print Page

                                                                                                    ABP2DSNT150PG2A3XX

                                                                                                    Pressure Sensor, Gauge, 150 psi, 1.8 V, 3.6 V, DIP

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL ABP2DSNT150PG2A3XX
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoABP2DSNT150PG2A3XX
                                                                                                    Newark Part No.37AJ9318
                                                                                                    Product RangeABP2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.920
                                                                                                    150+$21.530
                                                                                                    500+$19.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 32
                                                                                                    Multiple: 32
                                                                                                    $765.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoABP2DSNT150PG2A3XX
                                                                                                    Newark Part No.37AJ9318
                                                                                                    Product RangeABP2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeGauge
                                                                                                    Operating Pressure Max150psi
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageDIP
                                                                                                    No. of Pins6Pins
                                                                                                    Sensor Output TypeDigital
                                                                                                    Accuracy± 0.25%
                                                                                                    Pressure Port TypeSingle Axial Barbless
                                                                                                    Sensor MountingThrough Hole
                                                                                                    Output InterfaceI2C
                                                                                                    Media TypeLiquid
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max110°C
                                                                                                    Product RangeABP2 Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    ABP2DSNT150PG2A3XX is an ABP2 series piezoresistive silicon pressure sensor in a DIP (Dual Inline Pin) package. It is calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and accuracy errors including non-linearity, repeatability, and hysteresis—using an on-board Application-Specific Integrated Circuit (ASIC). The sensor is designed and manufactured in accordance with ISO 9001 standards. Typical applications include medical, industrial, commercial, and transportation sectors.

                                                                                                    • Metal single axial straight barbless port
                                                                                                    • Liquid media, food-grade silicone gel, no diagnostic
                                                                                                    • 150psi gauge pressure range
                                                                                                    • I2C, Address 0x28 output
                                                                                                    • 10% to 90% of 2^24 counts digital transfer function
                                                                                                    • 3.3V DC supply voltage
                                                                                                    • Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Gauge

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Sensor Case / Package

                                                                                                    DIP

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Pressure Port Type

                                                                                                    Single Axial Barbless

                                                                                                    Output Interface

                                                                                                    I2C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    ABP2 Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Operating Pressure Max

                                                                                                    150psi

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Accuracy

                                                                                                    ± 0.25%

                                                                                                    Sensor Mounting

                                                                                                    Through Hole

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Operating Temperature Max

                                                                                                    110°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.