Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2DDAN001PD2A3XX
Newark Part No.37AJ9296
Product RangeABP2 Series
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2DDAN001PD2A3XX
Newark Part No.37AJ9296
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Operating Pressure Max1psi
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
-1psi
Supply Voltage Min
3VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
