Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $546.810 |
| 5+ | $509.390 |
| 10+ | $492.120 |
| 25+ | $474.860 |
| 50+ | $448.960 |
Price for:Each
Minimum: 1
Multiple: 1
$546.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAA113
Newark Part No.27M1709
Technical Datasheet
Connector Type ACircular Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
15ft
SVHC
To Be Advised
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
4.57m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate