
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 914CE66-3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50B5616 |
| Product Range | 914CE Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $220.940 |
| 5+ | $216.760 |
| 10+ | $212.580 |
| 25+ | $202.560 |
| 50+ | $202.520 |
| 10000+ | $198.470 |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 914CE66-3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50B5616 |
| Product Range | 914CE Series |
| Technical Datasheet | |
| Limit Switch Actuator | Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 5A |
| Contact Voltage AC Max | 250V |
| Operating Force Max | 11.8N |
| Product Range | 914CE Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The 914CE66-3 is a single-pole double-throw (SPDT) enclosed Miniature Limit Switch with top ball bearing plunger actuator. The MICRO SWITCH™ 914CE series miniature enclosed switch incorporates fluorocarbon diaphragm sealing to provide reliable protection. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. The CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
- Rugged compact construction
- Gang-mounting
- High performance switch for small spaces
- Long life
- Design flexibility
- Compact design
Applications
Maintenance & Repair, Industrial, Commercial, Robotics, Agriculture
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
| Limit Switch Actuator | Plunger |
|---|---|
| Contact Current AC Max | 5A |
| Operating Force Max | 11.8N |
| Contact Current DC Max | - |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 250V |
| Product Range | 914CE Series |
| Contact Voltage DC Max | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
