Need more?
| Quantity | Price |
|---|---|
| 1+ | $179.330 |
| 5+ | $170.830 |
| 10+ | $162.320 |
| 25+ | $159.720 |
Product Information
Product Overview
The 914CE2Q1 is a 1NC/1NO SPDT snap-action small precision Limit Switch with parallel top roller plunger actuator and AC-type 2-keyway connectors. The MICRO SWITCH™ 914CE series compact enclosed switch incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. The cable and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. The CE series switch is rugged and versatile switches which can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. It is suitable for processing equipment, textile machinery, machine tools, farm machinery and printing trade machinery.
- Bottom cable exit
- Silver contacts
- Compact construction for minimal real estate on equipment
- Gang mounting capability to provide a multi-plunger limit switch
- Rugged die-cast zinc housing for demanding environments
- Functionality over a wide temperature range with factory sealed connectors or wiring
Applications
Automotive, Robotics, Commercial, Agriculture, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Top Roller Plunger
5A
11.8N
-
No SVHC (07-Jul-2017)
SPDT
250V
914CE Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate