Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.870 |
| 5+ | $129.470 |
| 10+ | $126.080 |
Product Information
Product Overview
The 914CE2-6 is a MICRO SWITCH™ 1-pole Miniature Enclosed Switch with top roller plunger actuator, snap action operation and cable terminal. It incorporates fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA standards as well as IP66/67/68 requirements. The terminal is encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications, this CE switch can be supplied with low temperature seals and lubricant. It is rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
- Compact construction
- Die-cast zinc housing
- Die-cast zinc housing
- Gang mounting capability
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Fluorocarbon sealing (standard)
Applications
Industrial, Robotics, Commercial, Consumer Electronics, Automotive
Technical Specifications
Top Roller Plunger
5A
2.7lbf
-
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
250V
914CE Series
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate