Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 76052-00000150-01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18T0753 |
| Product Range | 5000 Series |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.040 |
| 5+ | $73.090 |
| 10+ | $70.870 |
| 25+ | $68.230 |
| 50+ | $66.410 |
| 100+ | $64.750 |
| 10000+ | $63.460 |
Price for:Each
Minimum: 1
Multiple: 1
$79.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 76052-00000150-01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18T0753 |
| Product Range | 5000 Series |
| Technical Datasheet | |
| Pressure Type | - |
| Pressure Port Type | NPT Male |
| Operating Pressure Min | 14psi |
| Operating Pressure Max | 24psi |
| Contact Configuration | SPST-NO |
| Switching Voltage Max | 24VDC |
| Switching Current Max | 15A |
| Pressure Port Size | 1/8" |
| Transducer Connection / Termination | Screw |
| Deadband Min | - |
| Deadband Max | 8psi |
| Operating Temperature Min | -40°F |
| Operating Temperature Max | 250°F |
| Product Range | 5000 Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
76052-00000150-01 is a 5000 series extended duty pressure switch with direct action blade contact and standard screw terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids, and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefit is its durable construction, compact size, and enhanced set point integrity.
- Screw single circuit 2 terminals, N.O. circuitry
- Contact setting pressure range from 14 to 24PSI, 15PSI factory set point
- Direct action blade contact, silver alloy with gold plated contacts
- 1/8 -27 NPT male thread connector
- #8-32 screws, 1/4” blade, 280 series metri-pack terminals
- Plated steel base, glass reinforced polyester cover, polyimide film diaphragm
- Temperature range from -40°F to + 250°F
Technical Specifications
| Pressure Type | - |
|---|---|
| Operating Pressure Min | 14psi |
| Contact Configuration | SPST-NO |
| Switching Current Max | 15A |
| Transducer Connection / Termination | Screw |
| Deadband Max | 8psi |
| Operating Temperature Max | 250°F |
| SVHC | No SVHC (07-Jul-2017) |
| Pressure Port Type | NPT Male |
|---|---|
| Operating Pressure Max | 24psi |
| Switching Voltage Max | 24VDC |
| Pressure Port Size | 1/8" |
| Deadband Min | - |
| Operating Temperature Min | -40°F |
| Product Range | 5000 Series |
Technical Docs (1)
Alternatives for 76052-00000150-01
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
