Print Page
7541-112
Strain Gage Conditioner Indicator, Model 7541, Dual Display, 2 Channel, Voltage Output90 to 250 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No7541-112Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90W4135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,089.470 |
| 5+ | $10,867.680 |
| 10+ | $10,645.890 |
| 25+ | $10,424.100 |
| 50+ | $10,202.310 |
| 10000+ | $9,980.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11,089.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No7541-112Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90W4135
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputVoltage
No. of Output Channels2Channels
Accuracy %0.02%
Supply Voltage Min90VAC
Supply Voltage Max250VAC
Output Current-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
90VAC
Output Current
-
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
Voltage
Accuracy %
0.02%
Supply Voltage Max
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
