Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10+ | $47.540 |
| 20+ | $45.770 |
| 50+ | $43.990 |
Price for:Each
Minimum: 10
Multiple: 10
$475.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6PA121 is a 38.1 x 19mm Fixed length lever with steel roller. It is suitable for Honeywell LS series limit switches.
Applications
Industrial
Technical Specifications
| For Use With | Honeywell LS Series Limit Switches |
|---|---|
| Product Range | LS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for 6PA121
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

