Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No6655-97100901
Newark Part No.32R7681
Product Range6655 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.820 |
| 25+ | $23.040 |
| 50+ | $21.410 |
| 100+ | $19.900 |
Price for:Each
Minimum: 10
Multiple: 1
$238.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No6655-97100901
Newark Part No.32R7681
Product Range6655 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingPanel
Product Range6655 Series
Thermistor Case Style-
NTC MountingPanel Mount
Thermistor TerminalsQuick Connect
B-Constant3670K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-20°C
Operating Temperature Max110°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
6655 Series
NTC Mounting
Panel Mount
B-Constant
3670K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Panel
Thermistor Case Style
-
Thermistor Terminals
Quick Connect
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate