Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $666.880 |
Price for:Each
Minimum: 10
Multiple: 10
$6,668.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 622EN1-6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 23F2320 |
| Product Range | EN Series |
| Also Known As | MS27240-3 |
| Technical Datasheet | |
| Limit Switch Actuator | Top Roller Plunger |
| Contact Configuration | DPDT |
| Contact Current AC Max | 24A |
| Contact Voltage AC Max | 460V |
| Operating Force Max | 53.38N |
| Product Range | EN Series |
| Contact Current DC Max | 7A |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The 622EN1-6 is a double-pole double-throw (DPDT) environmentally-sealed Limit Switch with roller plunger actuation and lead wire termination. The MICRO SWITCH™ EN series environment-sealed limit switch comes with stainless steel housing has resilient sealing.
- -55 to 85°C Operating temperature range
Applications
Defence, Military & Aerospace, Avionics, Industrial
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Current AC Max | 24A |
| Operating Force Max | 53.38N |
| Contact Current DC Max | 7A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | DPDT |
|---|---|
| Contact Voltage AC Max | 460V |
| Product Range | EN Series |
| Contact Voltage DC Max | 28V |
Technical Docs (2)
Alternatives for 622EN1-6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

