Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,474.35 |
| 5+ | $6,211.43 |
| 10+ | $6,047.10 |
| 25+ | $5,849.92 |
| 50+ | $5,751.32 |
Price for:Each
Minimum: 1
Multiple: 1
$6,474.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No51ML7-E1
Newark Part No.23F2212
Product RangeML Series
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max13.34N
Product RangeML Series
Contact Current DC Max300mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
13.34N
Contact Current DC Max
300mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
250V
Product Range
ML Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate