Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $116.560 |
Price for:Each
Minimum: 50
Multiple: 1
$5,828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No4TL1-2DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26R2028
Product RangeTL Series
Also Known AsMS24660-22D
Technical Datasheet
Switch OperationOn-Off
Contact Configuration4PST
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
4TL1-2D is a TL series, 4PST, 15A, 125V, MICRO SWITCH™ military-grade toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL series toggle is well suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.
- Locking lever actuator
- 26.67mm actuator length
- MIL-DTL-3950 qualified switch
- On-Off operation
- Screw switch terminal
- 250V DC nom contact voltage
- 20A max contact current
- Operating temperature range from -65 to 71°C
Technical Specifications
Switch Operation
On-Off
Product Range
TL Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
4PST
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Technical Docs (2)
Alternatives for 4TL1-2D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

