Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $54.830 |
| 25+ | $49.890 |
| 50+ | $47.180 |
| 100+ | $44.950 |
Price for:Each
Minimum: 10
Multiple: 10
$548.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No4SX1-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23F2012
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom28V
Product RangeSX Series
Contact Voltage AC Nom250V
Operating Force Max5ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SX series MICRO SWITCH™ subminiature Basic Switch for simple or precision on/off application needs. It is small, precision Snap-action Switches that are ideal where savings in space and weight are important. It is used in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
SX Series
Operating Force Max
5ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 4SX1-T
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

