Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No4AV19F
Newark Part No.16M3103
Product Range4AV Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.310 |
| 5+ | $113.680 |
| 10+ | $111.770 |
| 25+ | $107.770 |
| 50+ | $106.500 |
| 100+ | $105.220 |
Price for:Each
Minimum: 1
Multiple: 1
$120.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No4AV19F
Newark Part No.16M3103
Product Range4AV Series
Technical Datasheet
Sensor TerminalsWire Leads
Output ConfigurationSink
Output Voltage Min400mV
Switching Speed1.5µs
Sensor Housing-
Product Range4AV Series
SVHCTo Be Advised
Technical Specifications
Sensor Terminals
Wire Leads
Output Voltage Min
400mV
Sensor Housing
-
SVHC
To Be Advised
Output Configuration
Sink
Switching Speed
1.5µs
Product Range
4AV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability