| Quantity | Price |
|---|---|
| 10+ | $176.750 |
| 25+ | $166.040 |
| 50+ | $162.720 |
| 100+ | $159.400 |
Product Information
Product Overview
The 4AC55 is a single-pole double-throw (SPDT) Door Switch with a steel rod threaded plunger actuator and silver contacts. This MICRO SWITCH™ AC series switch comes with stainless steel bracket housing and supports screw termination. The MS16106-5 switch used for simple or precision on/off application needs. This switch enabled circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
- Automatically cuts power when service door or drawer is opened
- Push-momentary and pull-maintained plunger action
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Medical, HVAC
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
AC Series
Screw
15A
-
No SVHC (07-Jul-2017)
SPDT
250V
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

