Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,448.250 |
| 25+ | $1,397.440 |
| 50+ | $1,321.210 |
Price for:Each
Minimum: 10
Multiple: 1
$14,482.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No444EN49-6
Newark Part No.86C6518
Product RangeEN Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact Configuration4PDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max0.34N-m
Product RangeEN Series
Contact Current DC Max7A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
-
Operating Force Max
0.34N-m
Contact Current DC Max
7A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
4PDT
Contact Voltage AC Max
-
Product Range
EN Series
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate