Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $11.520 |
Price for:Each
Minimum: 200
Multiple: 100
$2,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No41SM1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M2936
Product RangeSM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max11A
Contact Voltage DC Nom125V
Product RangeSM Series
Contact Voltage AC Nom250V
Operating Force Max1.39N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SM series MICRO SWITCH™ subminiature Basic Switch combines small size and light weight with ample electrical capacity, precision operation and long life. It is used for simple or precision on/off application needs in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
Applications
Communications & Networking, Defence, Military & Aerospace, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
SM Series
Operating Force Max
1.39N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

