Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,155.110 |
Price for:Each
Minimum: 10
Multiple: 10
$11,551.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 404EN1-6Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 40C1601 |
| Product Range | EN Series |
| Also Known As | MS21321-2 |
| Technical Datasheet | |
| Limit Switch Actuator | Top Plunger |
| Contact Configuration | 4PDT |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Operating Force Max | 53.38N |
| Product Range | EN Series |
| Contact Current DC Max | 7A |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Limit Switch Actuator | Top Plunger |
|---|---|
| Contact Current AC Max | - |
| Operating Force Max | 53.38N |
| Contact Current DC Max | 7A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | 4PDT |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | EN Series |
| Contact Voltage DC Max | 28V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

