Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 10+ | $402.440 |
Price for:Each
Minimum: 10
Multiple: 1
$4,024.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3LS1Copy
Newark Part No.53K5932
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorSide Roller Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max40.03N
Product RangeLS Series
Contact Current DC Max800mA
Contact Voltage DC Max550V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3LS1 is a double-pole double-throw (DPDT) compact Limit Switch with a side roller plunger actuator and 1NC 1NO snap action double break contacts. This LS series enclosed switch comes with a zinc die-cast compact/non plug-in housing and support 0.5-inch 14NPT conduit termination. The LS series MICRO SWITCH™ limit switch has a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch.
- Mode of operation is field adjustable
- Captive screws
Applications
Industrial, Automotive
Technical Specifications
Limit Switch Actuator
Side Roller Plunger
Contact Current AC Max
10A
Operating Force Max
40.03N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
480V
Product Range
LS Series
Contact Voltage DC Max
550V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

