Print Page
239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 5+ | $16.190 |
| 10+ | $15.540 |
| 25+ | $15.120 |
| 50+ | $14.680 |
| 100+ | $14.360 |
| 10000+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM6-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73K2492
Product RangeSM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeSM Series
Contact Voltage AC Nom250V
Operating Force Max40gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 311SM6-T is a MICRO SWITCH™ SM series sub-miniature Basic Switch with roller lever actuator style and solder terminals. Suitable for simple or precision On/Off application needs. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switches. This switch combines small size and lightweight with ample electrical capacity, precision operation and long life.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Silver contact
- General purpose phenolic housing
Applications
Avionics, Industrial, Consumer Electronics, Computers & Computer Peripherals, Medical, Communications & Networking, HVAC
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SM Series
Operating Force Max
40gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 311SM6-T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

