Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20+ | $264.100 |
Price for:Each
Minimum: 20
Multiple: 1
$5,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3030S20Copy
Newark Part No.62M3646
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsWire Leads
Operating Temperature Min-55°C
Operating Temperature Max120°C
Speed Sensor TypeVRS General Purpose
Output Voltage (Peak to Peak)190V p-p
Inductance450mH
Gear Pitch Range24DP (Module 1.06) or Coarser
Coil Resistance Min910ohm
Coil Resistance Max1.2kohm
Housing Diameter15.87mm
Surface Speed0.25m/s
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3030S20 is a magnetic Variable Reluctance Speed Sensor with 24-inch 5/8-18 UNF-2A mounting thread. It is suitable for speed sensing applications where higher output voltages are needed. It performs best at low to medium speeds with medium to high impedance loads. It meets MIL-STD 202F method 204D vibration. It features 450mH maximum inductance and 10IPS (0.25m/s) typical minimum surface speed.
- -55 to 120°C Operating temperature range
Applications
Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Operating Temperature Max
120°C
Output Voltage (Peak to Peak)
190V p-p
Gear Pitch Range
24DP (Module 1.06) or Coarser
Coil Resistance Max
1.2kohm
Surface Speed
0.25m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-55°C
Speed Sensor Type
VRS General Purpose
Inductance
450mH
Coil Resistance Min
910ohm
Housing Diameter
15.87mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
