Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $114.090 |
| 100+ | $107.510 |
Price for:Each
Minimum: 50
Multiple: 1
$5,704.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TL150K
Newark Part No.39B6366
Product RangeTL Series
Technical Datasheet
Switch Operation(On)-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2TL150K is a double-pole double-throw MICRO SWITCH™ Toggle Switch with screw termination, 3-position action, bushing 15/32-inch mounting and locking lever type. MICRO SWITCH™ TL series toggle switch have high strength, temperature-resistant, non-tracking case material and silver cadmium oxide contacts.
- Environment-proof sealing
- Step-design case provides added space between terminals to help prevent shorting
- Completely sealed switching chamber
- -85 to 160°F Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Building Automation, Test & Measurement, Agriculture, Automation & Process Control, Medical
Technical Specifications
Switch Operation
(On)-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
DPDT
Product Range
TL Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

