Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$11,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2SS52M-S
Newark Part No.39B6061
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max25G
Supply Voltage Min3.8V
Supply Voltage Max30V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
3.8V
Sensor Case / Package
SIP
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Sensor Type
Omnipolar Switch
Magnetic Field Max
25G
Supply Voltage Max
30V
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
