Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.160 |
Price for:Each
Minimum: 100
Multiple: 100
$38,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2PB732-T2
Newark Part No.23F1973
Product RangePB Series
Pushbutton Switch TypeStandard
Product RangePB Series
Contact Voltage AC Nom115V
Contact ConfigurationDPDT
Contact Voltage DC Nom28V
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC115V
Contact Current DC Max5A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Turret
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PB series momentary and alternate action Pushbutton Switch with various button colours. This switch resemble the touch-feedback design, but have a flexible leaf actuator for lower operating force and shorter button travel.
- Up to 4-poles
- Compact size
- Sealed versions
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Current Max
5A
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Switch Terminals
Solder Turret
Panel Cutout (H x W)
-
Product Range
PB Series
Contact Configuration
DPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate