Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.550 |
| 20+ | $42.550 |
| 50+ | $39.900 |
Price for:Each
Minimum: 10
Multiple: 10
$465.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2DM6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39B5810
Product RangeDM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeDM Series
Contact Voltage AC Nom277V
Operating Force Max6.67N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DM Series
Operating Force Max
6.67N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

