Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2CPSA2A1BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86C3884
Product RangeCPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,537.680 |
| 5+ | $2,384.950 |
| 10+ | $2,314.450 |
| 25+ | $2,243.960 |
| 50+ | $2,138.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2,537.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2CPSA2A1BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86C3884
Product RangeCPS Series
Technical Datasheet
Cable Span152m
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Max250V
Contact Current AC Max50mA
Contact Voltage DC Max60V
Contact Current DC Max50mA
Product RangeCPS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Span
152m
Contact Voltage AC Max
250V
Contact Voltage DC Max
60V
Product Range
CPS Series
Contact Configuration
DPST-NO, DPST-NC
Contact Current AC Max
50mA
Contact Current DC Max
50mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 2CPSA2A1B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
