Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2CCPA1A1B1BCopy
Newark Part No.70AH8581
Product Range2CCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.940 |
| 25+ | $696.620 |
Price for:Each
Minimum: 10
Multiple: 10
$7,699.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2CCPA1A1B1BCopy
Newark Part No.70AH8581
Product Range2CCP Series
Technical Datasheet
Cable Span500ft
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Max120V
Contact Current AC Max6A
Contact Voltage DC Max24V
Contact Current DC Max2.8A
Product Range2CCP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Span
500ft
Contact Voltage AC Max
120V
Contact Voltage DC Max
24V
Product Range
2CCP Series
Contact Configuration
DPST-NO, DPST-NC
Contact Current AC Max
6A
Contact Current DC Max
2.8A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
