| Quantity | Price |
|---|---|
| 1+ | $54.570 |
Product Information
Product Overview
The 24PCEFA6G is a gage unamplified non-compensated flow-through Miniature Pressure Sensor measures positive and negative gage pressures. The flow-through port design fits in-line with application. It offers differential and gauge measurement, straight port and voltage output. The sensor features a proven sensing technology that utilizes a specialized piezo-resistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5psi through 250psi sensing ranges.
- Minimal dead space - Efficient cleansing and disinfecting
- Silicon sensor chip
- 24" Wire harness with splash proof connector
- -40 to 85°C Operating temperature range
Applications
Medical, Sensing & Instrumentation, Robotics, HVAC
Technical Specifications
Gauge
0.5psi
12VDC
4Pins
-
Through Hole
Gas, Liquid
85°C
-
0psi
2.5VDC
SIP
Analog
Single Axial Barbless
-
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate