Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No24PCCFB6GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AJ3325
Product Range24PC Series
Your Part Number
5,478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.140 |
| 5+ | $116.730 |
| 10+ | $99.440 |
| 25+ | $92.440 |
| 50+ | $90.590 |
| 100+ | $88.740 |
| 10000+ | $86.890 |
Price for:Each
Minimum: 1
Multiple: 1
$131.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCCFB6GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AJ3325
Product Range24PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min2.5VDC
Supply Voltage Max12VDC
Port StyleBarbed
Sensor Case / PackageSIP
Supply Current2mA
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
15psi
Supply Voltage Max
12VDC
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
2.5VDC
Port Style
Barbed
Supply Current
2mA
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
24PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 24PCCFB6G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
