Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No24PCAFA6D
Newark Part No.46WX442
Product Range24PC Series
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.180 |
| 5+ | $106.630 |
| 10+ | $104.330 |
| 25+ | $102.360 |
| 50+ | $100.860 |
| 100+ | $99.700 |
Price for:Each
Minimum: 1
Multiple: 1
$109.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCAFA6D
Newark Part No.46WX442
Product Range24PC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max1psi
Supply Voltage Min2.5VDC
Port StyleStraight
Supply Voltage Max12VDC
Supply Current2mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24PC Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Port Style
Straight
Supply Current
2mA
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
2.5VDC
Supply Voltage Max
12VDC
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
24PC Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
