| Quantity | Price |
|---|---|
| 25+ | $68.270 |
Product Information
Product Overview
The S18 series threaded barrel Sensor that features EZ-BEAM® technology, with specially designed optics and electronics for reliable sensing without adjustments. The device is completely epoxy-encapsulated to provide superior durability, even in harsh sensing environments. Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models). Solid-state complementary (SPDT) DC switch, NPN (current sinking) or PNP (current sourcing) output configurations available depending on model. The Dark Operate (DO) output may be wired as a normally open marginal signal alarm output, depending upon hookup to the power supply. The device is protected against false pulse on power-up and continuous overload or short circuit of outputs.
- Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
- Available in models for AC or DC power
- Meets rigorous IP69K standards for use in 1200psi washdowns
- Advanced self-diagnostics with separate alarm output
- Dual-LED multifunction indicators
- Popular 18mm threaded barrel
- 10 to 30VDC with NPN or PNP outputs
- 2 or 9m Integral cable or Euro-style quick-disconnect fitting
- Protected against reverse polarity and transient voltages
- Sensor consists of only five components
- Elastomeric construction
Applications
Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Differential
1psi
12V
4Pins
-
Surface Mount
Gas, Liquid
85°C
-
0psi
2.5V
-
Analog
Dual Axial Barbless, Same Side
-
-40°C
24PC Series
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate