Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No24CE31-T2Copy
Newark Part No.67X8694
Product Range24CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24CE31-T2Copy
Newark Part No.67X8694
Product Range24CE Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Voltage AC Max120V
Operating Force Max25.5N
Product Range24CE Series
Contact Current DC Max220mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
3A
Operating Force Max
25.5N
Contact Current DC Max
220mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
24CE Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
