Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2455RM-90820469Copy
Newark Part No.30AK7791
Product Range2455RM Series
Your Part Number
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.180 |
| 5+ | $33.510 |
| 10+ | $32.520 |
| 25+ | $31.610 |
| 50+ | $31.020 |
| 100+ | $30.580 |
| 250+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$36.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RM-90820469Copy
Newark Part No.30AK7791
Product Range2455RM Series
Technical Datasheet
Switching Temperature90°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 240VAC, 15A at 120VAC
Product Range2455RM Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455RM Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC, 15A at 120VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
