Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2455R--01000094Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K8379
Product Range2455R Series
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.950 |
| 5+ | $40.970 |
| 10+ | $39.210 |
| 25+ | $37.220 |
| 50+ | $34.730 |
| 100+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$43.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000094Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K8379
Product Range2455R Series
Technical Datasheet
Switching Temperature100°C
Reset Temperature80°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455R Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
80°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2455R--01000094
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
