Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2455R--00820712Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK7773
Product Range2455R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.230 |
| 5+ | $35.070 |
| 10+ | $32.220 |
| 25+ | $29.370 |
| 50+ | $26.520 |
| 100+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$40.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--00820712Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK7773
Product Range2455R Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455R Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
