Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $56.330 |
Price for:Each
Minimum: 50
Multiple: 50
$2,816.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No23AC80Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39B6899
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max277V
Contact Current AC Max5A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
AC Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
5A
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Alternatives for 23AC80
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

