Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.220 |
Price for:Each
Minimum: 10
Multiple: 10
$4,062.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No201LS10
Newark Part No.23F2260
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max-
Operating Force Max0.19N-m
Product RangeLS Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.19N-m
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
LS Series
Contact Voltage DC Max
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate