Print Page
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $164.930 |
| 5+ | $163.110 |
| 10+ | $161.280 |
| 25+ | $158.050 |
| 50+ | $154.830 |
| 10000+ | $151.600 |
Price for:Each
Minimum: 1
Multiple: 1
$164.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1XE1-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23F1910
Product RangeXE Series
Also Known AsMS27994-3
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom28V
Product RangeXE Series
Contact Voltage AC Nom115V
Operating Force Max17ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1XE1-T is a single-pole double-throw (SPDT) environmentally sealed Basic Switch with pin plunger actuator and solder terminations. The MICRO SWITCH™ XE series environment-sealed enclosed basic switch comes with corrosion-resistant anodized aluminum housing to seal precision switch contacts from contamination.
- Compact and sealed
- Well suited for high temperature
- Low voltage and power duty capability
- Levers further expand functionality
- -65 to 121°C High temperature range
Applications
Defence, Military & Aerospace, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
XE Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

