Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $69.800 |
| 5+ | $64.480 |
| 10+ | $59.780 |
| 25+ | $55.090 |
| 50+ | $51.650 |
| 100+ | $48.830 |
Price for:Each
Minimum: 1
Multiple: 1
$69.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y5662
Product RangeTL Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSP3T
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
SP3T
Product Range
TL Series
Contact Current Max
10A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1TL1-7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

