Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.920 |
| 5+ | $55.570 |
| 10+ | $52.210 |
| 25+ | $44.340 |
| 50+ | $41.900 |
| 100+ | $40.250 |
| 250+ | $40.070 |
Product Information
Product Overview
The 1TL1-5 is a single-pole double-throw (SPDT) Toggle Switch with a bat actuator, (ON)-OFF-ON function and screw terminals. This MICRO SWITCH™ TL series toggle switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle lever prevents accidental operation, the lever must be pulled approximately 2.3mm to change positions. The applications include environments where the panel is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water. It offers a variety of circuitry and pole options to easily integrate into a number of applications.
- Innovative product design
- Robust construction
- Qualified to MIL-DTL-3950
- Completely sealed switching chamber
Applications
Industrial, Defence, Military & Aerospace, Commercial, Test & Measurement, Agriculture, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
(On)-Off-On
Non Illuminated
-
277V
250V
SPDT
TL Series
18A
Screw
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate